The MIC2551AYML is an industrial-grade, quad differential line transceiver with a supply voltage range of 1.6V to 3.6V. It features 16 terminals in a quad terminal position and operates over a temperature range of -40°C to 85°C. The device is packaged in a lead-free, 16-pin Micro Lead Frame (MLF) package. It is designed for use in USB interface applications and is compliant with industrial temperature requirements.
Microchip MIC2551AYML technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.6 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.