The MIC2551BML TR is a USB 2.0 transceiver with a data rate of 12Mbps and a single transceiver channel. It operates over a temperature range of -40°C to 85°C and requires a dual supply voltage, which can be 1.8V, 2.5V, 3.3V, or 5V. The maximum supply current is 0.65mA or 10mA, depending on the supply voltage. The device is packaged in a 16-pin QFN EP package.
Microchip MIC2551BML TR technical specifications.
| Data Rate | 12Mbps |
| Number of Transceivers | 1 |
| Protocols Supported | USB 2.0 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Dual Supply Voltage | 1.8|2.5|3.3|5V |
| Minimum Dual Supply Voltage | 1.6|4V |
| Maximum Dual Supply Voltage | 3.6|5.25V |
| Maximum Supply Current | 0.65|10mA |
| Power Supply Type | Dual |
| Pin Count | 16 |
| Package/Case | QFN EP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.