
The MIC2551YTS is a single-transceiver USB interface IC from Microchip, packaged in a TSSOP-94 configuration for surface mount applications. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device features a data rate of 12Mbps and a receiver hysteresis of 200mV, supporting half-duplex communication.
Sign in to ask questions about the Microchip MIC2551YTS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2551YTS technical specifications.
| Package/Case | TSSOP |
| Data Rate | 12Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Receiver Hysteresis | 200mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2551YTS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
