
The MIC2551YTS-TR is a single transceiver with a data rate of 12Mbps, packaged in a lead-free TSSOP-14 package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device is designed for surface mount applications and is available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Microchip MIC2551YTS-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2551YTS-TR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 12Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Transceivers | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 200mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2551YTS-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
