The MIC2555-1YML is a quad differential line transceiver with a temperature grade of industrial. It operates at a supply voltage of 3.3V, with a minimum supply voltage of 3V and a maximum supply voltage of 4.5V. The device has 24 terminals and is packaged in a 4 x 4 mm, lead-free MLF-24 package. It is suitable for use in applications where a differential Schmitt trigger input characteristic is required.
Microchip MIC2555-1YML technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 4.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.