Sign in to ask questions about the Microchip MIC2560-1BWM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2560-1BWM technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature |
| Interface | Logic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Number of Outputs | 2 |
| Output Configuration | Low Side |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2560-1BWM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.