The MIC2561-0YM-TR is a commercial-grade single-channel power management IC from Microchip, designed to operate within a temperature range of 0 to 70 degrees Celsius. This device features a 3.3V to 5V supply voltage range and is available in a lead-free SOIC-14 package. With 14 terminals and a single function, the MIC2561-0YM-TR is suitable for various applications requiring power management capabilities. The device's commercial temperature grade ensures reliable operation within its specified temperature range.
Microchip MIC2561-0YM-TR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5 |
| Supply Voltage-Min (Vsup) | 2.8 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2561-0YM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.