The MIC2561-1YM is a single-channel interface IC from Microchip, designed for commercial temperature grade. It operates within a supply voltage range of 2.8 to 5V, with a nominal voltage of 3.3V. The device features 14 terminals and a dual terminal position. It is packaged in a 14-pin SOP package, measuring 3.9mm in width and 8.65mm in length. The IC is suitable for use in applications with operating temperatures ranging from 0 to 70 degrees Celsius.
Microchip MIC2561-1YM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5 |
| Supply Voltage-Min (Vsup) | 2.8 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2561-1YM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.