
The MIC2561-1YM-TR is a dual 200mA low-side power switch from Microchip. It is packaged in a lead-free SOIC-14 package and is RoHS compliant. The device features fault protection against over temperature and is suitable for use in logic interfaces. The operating temperature range is from 0 to 70°C.
Microchip MIC2561-1YM-TR technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature |
| Interface | Logic |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 200mA |
| Number of Outputs | 2 |
| Output Configuration | Low Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2561-1YM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.