
The MIC2562A-0YM-TR is a dual power switch with a maximum output current of 200mA and on-state resistance of 150mΩ. It features fault protection against over temperature and is available in a SOIC package. Operating temperature range is from -40°C to 85°C. This device is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Microchip MIC2562A-0YM-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2562A-0YM-TR technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature |
| Interface | Logic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Number of Outputs | 2 |
| On-state Resistance-Max | 150MR |
| Output Configuration | Low Side |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.5A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2562A-0YM-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
