The MIC2562A-1BMTR is a dual hot swap controller from Microchip, designed for logic interface applications. It features fault protection against over temperature and is available in a lead-free SOIC package. The device operates within a temperature range of -40°C to 85°C and has a maximum output current of 200mA. The MIC2562A-1BMTR is packaged in tape and reel quantities of 2500 units.
Microchip MIC2562A-1BMTR technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature |
| Interface | Logic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Number of Outputs | 2 |
| Output Configuration | Low Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.