Sign in to ask questions about the Microchip MIC2562A-1YTS-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2562A-1YTS-TR technical specifications.
| Package/Case | TSSOP |
| Fault Protection | Over Temperature |
| Height | 0.9mm |
| Interface | Logic |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Supply Current | 100uA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| On-state Resistance-Max | 5R |
| Operating Supply Voltage | 15V |
| Output Configuration | Low Side |
| Output Current | 200mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 400mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2562A-1YTS-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
