Microchip MIC2563A-0BSM technical specifications.
| Package/Case | SSOP |
| Fault Protection | Over Temperature |
| Interface | Logic |
| Lead Free | Contains Lead |
| Max Input Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Number of Outputs | 4 |
| Operating Supply Voltage | 12V |
| Output Configuration | Low Side |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip MIC2563A-0BSM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
