Microchip MIC2563A-0BSMTR technical specifications.
| Package/Case | SSOP |
| Fault Protection | Over Temperature |
| Interface | Logic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Number of Outputs | 4 |
| Output Configuration | Low Side |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2563A-0BSMTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
