Sign in to ask questions about the Microchip MIC2563A-1BSM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2563A-1BSM technical specifications.
| Package/Case | SSOP |
| Fault Protection | Over Temperature |
| Interface | Logic |
| Lead Free | Contains Lead |
| Max Input Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 800mW |
| Max Supply Current | 100uA |
| Number of Outputs | 4 |
| On-state Resistance-Max | 2.5R |
| Operating Supply Voltage | 12V |
| Output Configuration | Low Side |
| Output Current | 1A |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rated Current-Max | 300mA |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip MIC2563A-1BSM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
