The MIC2563A-1BSMTR is a 4-channel low-side fault protected switch from Microchip. It features a maximum output current of 200mA and operates within a temperature range of -40°C to 85°C. The device is packaged in a SSOP package and is available in quantities of 1000. The MIC2563A-1BSMTR is designed for logic interface applications and contains lead, making it non-compliant with lead-free requirements.
Sign in to ask questions about the Microchip MIC2563A-1BSMTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2563A-1BSMTR technical specifications.
| Package/Case | SSOP |
| Fault Protection | Over Temperature |
| Interface | Logic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Number of Outputs | 4 |
| Output Configuration | Low Side |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2563A-1BSMTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
