Microchip MIC2564A-0BSM technical specifications.
| Package/Case | SSOP |
| Fault Protection | Over Temperature |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Number of Outputs | 4 |
| Output Configuration | High Side |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2564A-0BSM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
