The MIC2564A-0YSM is a 4-channel hot swap controller from Microchip, designed for high side output configuration. It features a maximum output current of 120mA and operates within a temperature range of -40°C to 85°C. The device is packaged in a SSOP package and is available in bulk quantities.
Microchip MIC2564A-0YSM technical specifications.
| Package/Case | SSOP |
| Fault Protection | Over Temperature |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Number of Outputs | 4 |
| Output Configuration | High Side |
| Package Quantity | 59 |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.