The MIC2564A-1YTS is a dual-function power management IC with a 24-pin TSSOP package. It operates over an industrial temperature range of -40°C to 85°C and is supplied with a voltage between 3V and 5.5V. The device has 24 terminals and is available in a TSSOP24 package with a width of 4.4mm and a length of 7.8mm.
Sign in to ask questions about the Microchip MIC2564A-1YTS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2564A-1YTS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2564A-1YTS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.