The MIC2566-0BMTR is a dual hot swap controller from Microchip. It features a maximum output current of 120mA and operates within a temperature range of -40°C to 85°C. The device is packaged in a SOIC package and is available in quantities of 2500. The MIC2566-0BMTR is not RoHS compliant due to containing lead.
Sign in to ask questions about the Microchip MIC2566-0BMTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2566-0BMTR technical specifications.
| Package/Case | SOIC |
| Fault Protection | Over Temperature |
| Interface | Logic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Number of Outputs | 2 |
| Output Configuration | Low Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2566-0BMTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.