The MIC2566-0YTS-TR is a dual hot swap controller from Microchip, packaged in a TSSOP package. It features a maximum operating temperature range of -40°C to 85°C and a maximum output current of 120mA. This device is designed for surface mount applications and is lead free. It provides fault protection against over temperature conditions.
Microchip MIC2566-0YTS-TR technical specifications.
| Package/Case | TSSOP |
| Fault Protection | Over Temperature |
| Interface | Logic |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Configuration | Low Side |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.