
The MIC2568-1BSM is a 4-channel high-side switch from Microchip, packaged in a 28-pin SSOP. It features fault protection against over temperature and is designed for logic interface applications. The device operates within a temperature range of -40°C to 85°C and has a maximum output current of 120mA. The MIC2568-1BSM is available in a rail/tube packaging with 47 units per package. However, it is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Microchip MIC2568-1BSM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2568-1BSM technical specifications.
| Package/Case | SSOP |
| Fault Protection | Over Temperature |
| Interface | Logic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 120mA |
| Number of Outputs | 4 |
| Output Configuration | High Side |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip MIC2568-1BSM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
