The MIC2570-2YM is an 8-pin dual DC/DC controller from Microchip, designed for industrial temperature applications. It operates within a temperature range of -40°C to 85°C and features a dual terminal position. The device has a JEDEC package code of R-PDSO-G8, measuring 3.9mm in width and 4.9mm in length. It is a single-function device with a maximum input voltage of 15V and a minimum input voltage of 1.3V.
Sign in to ask questions about the Microchip MIC2570-2YM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2570-2YM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 1.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2570-2YM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.