
The MIC2571-2YMMTR is a surface-mount, adjustable boost DC/DC controller from Microchip. It operates over a temperature range of -40°C to 85°C and can handle a maximum input voltage of 15V. This device features a single output with a maximum output current of 1A and an adjustable output voltage range from 900mV to 36V. The MIC2571-2YMMTR is available in a tape and reel package with 2500 units per reel.
Microchip MIC2571-2YMMTR technical specifications.
| Package/Case | MSOP |
| Max Input Voltage | 15V |
| Min Input Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 36V |
| Min Output Voltage | 900mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
No datasheet is available for this part.