The MIC2580A-1.0YTS-TR is an industrial-grade power management IC with 24 terminals and a dual terminal position. It operates within a temperature range of -40 to 85 degrees Celsius and is available in a 4.4mm wide, 7.8mm long TSSOP package. The device has a single function and supports 4 channels. It is designed to work with a supply voltage of 3.125 to 3.5 volts.
Microchip MIC2580A-1.0YTS-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.5 |
| Supply Voltage-Min (Vsup) | 3.125 |
| Number of Channels | 4 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2580A-1.0YTS-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.