This industrial-grade IC features a single channel with a nominal supply voltage of 5V, operating within a temperature range of -40 to 85 degrees Celsius. The device is packaged in a lead-free QSOP-16 package with a width of 3.9mm and a length of 4.89mm. It is designed for use in industrial applications, with a temperature grade of industrial. The IC has 16 terminals and a dual terminal position.
Sign in to ask questions about the Microchip MIC2583-KYQS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2583-KYQS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.89 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 13.2 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2583-KYQS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.