The MIC2583-LYQSTR is a 1-channel power management IC with a latched fault feature, packaged in a QSOP with a surface mount configuration. It operates over a temperature range of -40°C to 85°C and can supply up to 2.5mA of current. The device can handle a maximum supply voltage of 13.2V and a minimum supply voltage of 2.3V. It is available in a tape and reel packaging with 2500 units per package.
Microchip MIC2583-LYQSTR technical specifications.
| Package/Case | QSOP |
| Depth | 3.91mm |
| Features | Latched Fault |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 1.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.