The MIC2583-MYQSTR is a surface mount power management IC with a latched fault feature. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 2.3V and 13.2V. The IC has a maximum supply current of 2.5mA and an operating supply current of 1.5mA. It is available in a QSOP package with a package quantity of 2500 units per reel.
Microchip MIC2583-MYQSTR technical specifications.
| Package/Case | QSOP |
| Depth | 3.91mm |
| Features | Latched Fault |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 1.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.