
The MIC2583R-LBQS is a single channel power management IC from Microchip, featuring auto retry functionality. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free SSOP-16 package. The device is not RoHS compliant due to the presence of lead. It is available in a rail/Tube packaging option.
Sign in to ask questions about the Microchip MIC2583R-LBQS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2583R-LBQS technical specifications.
| Package/Case | SSOP |
| Features | Auto Retry |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 1.5mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2583R-LBQS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
