The MIC2583R-MBQS is a single-channel power management IC with auto retry feature. It operates over a temperature range of -40°C to 85°C. The device is available in a lead-free SSOP-16 package, suitable for surface mount applications. The MIC2583R-MBQS is not RoHS compliant.
Sign in to ask questions about the Microchip MIC2583R-MBQS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2583R-MBQS technical specifications.
| Package/Case | SSOP |
| Features | Auto Retry |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 1.5mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2583R-MBQS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.