This industrial-grade power management IC is designed for operation over a wide temperature range of -40°C to 85°C. It features a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 13.2V and 2.3V, respectively. The device is packaged in a lead-free QSOP-16 package, measuring 3.9mm in width and 4.89mm in length. It has a single function and a single channel, with a maximum operating temperature of 85°C.
Sign in to ask questions about the Microchip MIC2583R-MYQS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2583R-MYQS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.89 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 13.2 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2583R-MYQS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.