The MIC2584-JYTS is a 16-pin dual hot swap controller from Microchip, designed for industrial temperature applications. It operates within a supply voltage range of 2.3V to 13.2V and features a temperature grade of industrial, suitable for use in harsh environments. The device is packaged in a 16-pin R-PDSO-G16 package, measuring 4.4mm in width and 5mm in length. It is a single-function device with 2 channels, making it suitable for a variety of power management applications.
Sign in to ask questions about the Microchip MIC2584-JYTS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2584-JYTS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 13.2 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2584-JYTS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.