The MIC2585-1LBTS is a dual channel power management IC from Microchip. It features latched fault functionality and operates over a temperature range of -40°C to 85°C. The device is packaged in a lead-free TSSOP-24 package and is designed for surface mount applications. The IC is not RoHS compliant, and it contains lead. The operating supply current is 1.7mA.
Sign in to ask questions about the Microchip MIC2585-1LBTS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2585-1LBTS technical specifications.
| Package/Case | TSSOP |
| Features | Latched Fault |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 1.7mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2585-1LBTS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.