
The MIC2585-2JBTS is a dual latched fault power management IC from Microchip, featuring a TSSOP-24 package and surface mount design. It operates over a temperature range of -40°C to 85°C and has an operating supply current of 1.7mA. This IC is not RoHS compliant and contains lead, making it a non-lead-free component. It is available in rail/Tube packaging.
Sign in to ask questions about the Microchip MIC2585-2JBTS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2585-2JBTS technical specifications.
| Package/Case | TSSOP |
| Features | Latched Fault |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 1.7mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2585-2JBTS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.