Microchip MIC2586R-1YM technical specifications.
| Package/Case | SOIC |
| Depth | 3.9mm |
| Features | Auto Retry |
| Lead Free | Lead Free |
| Length | 8.64mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 2mA |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.31V |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2586R-1YM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
