The MIC2587-1YM-TR is an industrial-grade power management IC with a single channel, operating within a supply voltage range of 10-80V. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a lead-free SOIC-8 package, measuring 3.94mm in width and 4.93mm in length. It is designed for industrial applications and meets the requirements of various temperature grades.
Microchip MIC2587-1YM-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 80 |
| Supply Voltage-Min (Vsup) | 10 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2587-1YM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.