Industrial-grade, single-channel power supply support circuit with 8 terminals. Features a wide supply voltage range from 10V to 80V, with a nominal supply voltage of 24V. Operates across an industrial temperature range of -40°C to 85°C. Housed in a compact R-PDSO-G8 package with dual terminal positioning.
Microchip MIC2587R-1YM-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.94 |
| Length | 4.93 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 80 |
| Supply Voltage-Min (Vsup) | 10 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2587R-1YM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.