The MIC2589-1YM is a 14-pin industrial-grade power management IC from Microchip, operating within a temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 48V and a maximum supply voltage of 80V, with a minimum supply voltage of 19V. The device is packaged in a 3.9mm wide, 8.65mm long LSOP/SOP14 package with 0.25mm pitch.
Sign in to ask questions about the Microchip MIC2589-1YM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2589-1YM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 48 |
| Supply Voltage-Max (Vsup) | 80 |
| Supply Voltage-Min (Vsup) | 19 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2589-1YM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.