
Hot Swap Controller 48-Pin TQFP T/R
Microchip MIC2590B-2YTQ-TR technical specifications.
| Package/Case | TQFP |
| Features | Latched Fault, Thermal Limit, UVLO |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Channels | 10 |
| Number of Outputs | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.
