
The MIC2591B-2YTQ-TR is a 6-channel, 4-output power management IC available in a TQFP-48 package. It features latched fault and thermal limit functions, as well as under-voltage lockout. This lead-free device operates over a temperature range of 0°C to 70°C and is RoHS compliant. It is suitable for surface mount applications and is available in quantities of 2000 per reel.
Sign in to ask questions about the Microchip MIC2591B-2YTQ-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2591B-2YTQ-TR technical specifications.
| Package/Case | TQFP |
| Features | Latched Fault, Thermal Limit, UVLO |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Outputs | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip MIC2591B-2YTQ-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
