The MIC2592B-2BTQTR is a 6-channel, 2-output IC with features including latched fault, thermal limit, and under-voltage lockout. It is packaged in a TQFP package and is designed for surface mount applications. The IC operates over a temperature range of 0°C to 70°C. It is available in quantities of 2000 units per reel. The device contains lead and is compliant with lead-free requirements.
Microchip MIC2592B-2BTQTR technical specifications.
| Package/Case | TQFP |
| Features | Latched Fault, Thermal Limit, UVLO |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Outputs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.