The MIC2593-2BTQ is a dual output power management IC from Microchip, featuring latched fault, thermal limit, and UVLO. It is available in a TQFP package, measuring 1mm in height and 7mm in length. The IC operates within a temperature range of 0°C to 70°C and is designed for surface mount applications. However, it is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Microchip MIC2593-2BTQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2593-2BTQ technical specifications.
| Package/Case | TQFP |
| Features | Latched Fault, Thermal Limit, UVLO |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Channels | 10 |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2593-2BTQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.