Switching Regulator, Current-mode, 1380kHz Switching Freq-Max, PDSO8
Microchip MIC2601YML technical specifications.
| Height | 0.85mm |
| Length | 2mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| RoHS Compliant | Yes |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2601YML to view detailed technical specifications.
No datasheet is available for this part.