
The MIC2602YML is a surface-mount DC/DC controller from Microchip, operating between -40°C and 125°C. It has a single adjustable output, capable of delivering up to 1.2A at 40V. The device is packaged in an 8-pin MLF-8 package, measuring 2mm in length and 0.85mm in height. The MIC2602YML is compliant with RoHS regulations.
Microchip MIC2602YML technical specifications.
| Height | 0.85mm |
| Length | 2mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| RoHS Compliant | Yes |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.