The MIC2606YML is a surface mount adjustable DC/DC controller from Microchip, operating over a temperature range of -40°C to 125°C. It can handle a maximum input voltage of 20V and a maximum output voltage of 40V, with a maximum output current of 500mA. The device is packaged in a 2 X 2 MM, GREEN, MLF-8 package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Microchip MIC2606YML technical specifications.
| Height | 0.85mm |
| Length | 2mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| RoHS Compliant | Yes |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.