
Automotive-grade DC/DC switching regulator with a 2.8V to 6.5V input voltage range. Features a 6-terminal configuration in a compact R-PDSO-G6 package measuring 1.6mm x 2.9mm. Operates across an extended temperature range from -40°C to 125°C, suitable for demanding automotive applications. This integrated circuit provides a single power management function.
Microchip MIC2619YD6-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 2.8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MIC2619YD6-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.