
Adjustable synchronous buck DC/DC controller with 5A output current, featuring a maximum efficiency of 95%. Operates from a 4.5V to 26V input voltage range, delivering an adjustable output voltage from 800mV up to 5.5V. This surface mount integrated circuit boasts a 300kHz maximum switching frequency and a wide operating temperature range of -40°C to 125°C. Packaged in a 28-lead MLF format, it is supplied on tape and reel.
Microchip MIC26400YJL-TR technical specifications.
| Efficiency | 95% |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Input Voltage | 26V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Hyper Speed Control®, SuperSwitcher II™ |
| Switching Frequency-Max | 300kHz |
| Synchronous Rectifier | Yes |
| Width | 5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microchip MIC26400YJL-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
