The MIC26603YJL is a 28-pin QFN DC/DC controller from Microchip, designed for automotive applications. It operates within a temperature range of -40 to 125 degrees Celsius. The device has a quad terminal position and is available in a 5mm by 6mm package. It can handle input voltages between 4.5 and 28 volts.
Microchip MIC26603YJL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-XQCC-N28 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 4.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.