Sign in to ask questions about the Microchip MIC2755BMMTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MIC2755BMMTR technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 700ms |
| RoHS Compliant | No |
| Type | Battery Backup Circuit |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MIC2755BMMTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.