The MIC2772-L2L3YML is a dual channel power management IC from Microchip, featuring an industrial temperature range of -40°C to 85°C. It has 8 terminals and a dual terminal position. The device is packaged in an 8-pin MLF package, measuring 2mm x 2mm. It operates with a supply voltage of 1V to 5.5V and has a single function with 2 channels.
Microchip MIC2772-L2L3YML technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.